Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1393302-8
Alias/AKA:
V23134A1052C643
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
200
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
120(NO)/45(NC) A
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Dimension:
25.9 x 29.9 x 51.9 mm
Termination Style:
0.25 Quick Connect
The TE Connectivity / AMP Brand part 5-1393302-8, also known as V23134A1052C643-EV-CBOX, is a reliable and efficient automotive relay. This compact relay is designed to handle high current loads and is commonly used to control various electrical systems in vehicles. With its durable construction and advanced technology, it offers enhanced performance and long-lasting operation. Moreover, the V23134A1052C643-EV-CBOX comes in a convenient package, making it easy to install and integrate into automotive systems.
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 30/40 Amps.
- Product Category = Plug-In Relays
- With Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords:
513933028
IN STOCK:
3,484
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
5
$10.24
$51.200
25
$9.90
$247.500
50
$9.51
$475.500
200
$9.18
$1,836.000
400
$9.09
$3,636.000
600
$9.00
$5,400.000
1,000
+
$8.91
$8,910.000
Tools/3D Models
Product Guides
Product Changes