Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1393304-6
Alias/AKA:
V23134M0052C642
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
315
Package Type:
Box
Contact Arrangement:
1 Form U (NO-DM)
V23134M0052C642 is a 40A, 12VDC, power relay F4. It's contacts has a current rating of 40A, and features an 1 Form U (NO-DM) arrangement, Ag Alloy material, and plug-in, quick connect terminal type. Coil's magnetic systems is monostable, DC with a voltage rating of 12VDC. The product has a dimension of 25.9mm (1.02 in) L x 25.9mm (1.02 in) W x 24.9mm (0.98 in) H , and weighs 35g (1.2 oz). Environmental category of protection is RT I at an ambient temperature of 105 – 125°C.
Search Keywords:
513933046
IN STOCK:
330
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
79
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$15.06
$75.300
25
$12.16
$304.000
50
$11.78
$589.000
79
$11.66
$921.140
158
$11.31
$1,786.980
237
$11.19
$2,652.030
315
+
$11.08
$3,490.200
Tools/3D Models