help desk software
DATA SHEET

5-1419124-6

TE Connectivity / AMP Brand

Power Relay 12VDC 3A DPST-NO(24.4mm 12.9mm 24.8mm) THT .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1419124-6
Alias/AKA:
OSA-SS-212DM3,000
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-30 to 60 °C
Life Cycle:
Discontinued
Power Relay 12VDC 3A DPST-NO(24.4mm 12.9mm 24.8mm) THT
Product Highlights:
  • Relay Type = Miniature Power PCB Relay
  • Relay Style = PCB
  • OSA Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 3 A
Search Keywords:
514191246
   This product has been discontinued by the supplier
Minimum Order:
50
Multiple:
50
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides