help desk software
DATA SHEET

51426-2

TE Connectivity / AMP Brand

SAFE HIGH VOLTAGE PLUG .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
51426-2
Alias/AKA:
5051426-2
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Type:
SHV
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 200 °C
Dimension:
14.42 mm
The TE Connectivity / AMP Brand part 51426-2 is a safe high-voltage plug designed for secure and efficient electrical connections. This plug ensures reliable performance even in demanding high-voltage applications. Its sturdy construction and high-quality materials make it exceptionally durable and resistant to wear and tear. Ideal for use in various industrial and commercial settings, this high-voltage plug is engineered to provide a safe and reliable electrical connection, offering peace of mind and maximum performance.
Product Highlights:
  • Connector
  • Plug
  • Coaxial Cable Type (RG/U or Mfg.) = 59, 59A, 59B, 62, 62A, 62B, 124, 140, 210, Belden 9209, Belden 9269, Belden 9291
  • Coaxial Cable Termination Type = Crimp
  • Silver Body Plating
Search Keywords:
514262
IN STOCK: 110
Ships today, if you order in
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.90
$41.900
50
$33.26
$1,663.000
100
$32.53
$3,253.000
250
$32.04
$8,010.000
500
$31.56
$15,780.000
750
$31.09
$23,317.500
1,000 +
$30.62
$30,620.000
Tools/3D Models