5-1437063-8
TE Connectivity / AMP BrandConn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1437063-8
Alias/AKA:
501-1607ES
RoHS:
No
HTS:
8536694040
COO:
US
Supplier Standard Pack
1
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- With Contacts
- Housing Gender = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
Search Keywords:
514370638
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$7.98
$7.980
10
+
$6.15
$61.500
Product Guides