5-1437212-4
TE Connectivity / AMP BrandFFC Jumper Cable 15 2.54mm 24AWG Copper 3A 300VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1437212-4
Alias/AKA:
FSK-22A-15
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
15
FFC Jumper Cable 15 2.54mm 24AWG Copper 3A 300VAC
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 50.80 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords:
514372124
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
250
$4.68
$1,170.000
500
$2.88
$1,440.000
750
$2.28
$1,710.000
1,000
+
$2.23
$2,230.000
Product Guides