Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1437214-8
Alias/AKA:
FSK-24A-6
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
6
The FSK-24A-6 is board-to-board connector with operating temperature range from -40 to 150 °C ( -40 to 302 °F ).
Search Keywords:
514372148
IN STOCK:
750
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$3.693
$36.930
50
$2.581
$129.050
100
$2.556
$255.600
250
$2.318
$579.500
500
$2.247
$1,123.500
750
$2.224
$1,668.000
1,000
+
$2.150
$2,150.000