5-1437536-2
TE Connectivity / AMP BrandConn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1437536-2
Alias/AKA:
528-AG10D
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
28
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 28
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical