5-1437539-3
TE Connectivity / AMP BrandConn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1437539-3
RoHS:
No
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
24
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 20
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords:
IC sockets, solderless, NIC, Network Interface Cards, PC Cards, EIA RS-415, MIL-S-83734, dual in-line IC package,
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
16
Can Ship immediately
You may purchase in-stock quantity up to 16
Minimum Order:
24
Available in less than min:
16
Multiple:
24
Quantity
Unit Price
Ext. Price
1
$2.321
$2.321
24
$2.110
$50.640
48
$2.000
$96.000
96
$1.910
$183.360
192
$1.810
$347.520
240
$1.720
$412.800
480
$1.290
$619.200
720
$1.210
$871.200
960
+
$1.180
$1,132.800
DOWNLOADS