help desk software
DATA SHEET

5145154-1

TE Connectivity / AMP Brand

CONNECTOR, 60 DUAL POSITION, . .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5145154-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Package Type:
Tray
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
N/A
Pitch:
1.27 mm
Number of Contacts:
120
Operating Temperature:
-55 to 85 °C
The TE Connectivity / AMP Brand part 5145154-1 is a high-quality connector designed for efficient and reliable electrical connections. With its dual position configuration, it offers enhanced connectivity for a range of applications. Its compact size allows for easy installation and space-saving in electrical systems. Built to withstand various environmental conditions, this connector ensures long-lasting performance. Ideal for industrial and commercial use, it is a versatile solution for connecting wires and cables securely.
Product Highlights:
  • Family Name = PCI
  • PCB Mount Angle = Vertical
  • 60 Dual Positions
  • Number of Positions = 120
  • Housing Color = White
Search Keywords:
51451541
IN STOCK: 2,693
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
1260
Multiple:
35
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$2.453
$85.855
280
$2.312
$647.360
525
$2.289
$1,201.725
1,015
$2.266
$2,299.990
1,260
$2.244
$2,827.440
2,520
$2.221
$5,596.920
3,780
$2.199
$8,312.220
5,040 +
$2.177
$10,972.080
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models