Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5145274-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
252
Package Type:
Box
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.37 to 1.78 mm
Pitch:
2.54 mm
Number of Contacts:
26
Operating Temperature:
-55 to 85 °C
CONN SEC II 13 POS 100C/L
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Connector Type = Standard
- 2.54 mm Centerline
- 13 Dual Positions
Search Keywords:
51452741
IN STOCK:
479
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.646
$26.460
100
$2.012
$201.200
252
$1.961
$494.172
504
$1.834
$924.336
1,008
$1.698
$1,711.584
2,520
$1.659
$4,180.680
5,040
$1.599
$8,058.960
7,560
+
$1.583
$11,967.480
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models