help desk software
DATA SHEET

5-146256-4

TE Connectivity / AMP Brand

08 MODII HDR DRST B/A .100CL LF .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-146256-4
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
320
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
08 MODII HDR DRST B/A .100CL LF
Product Highlights:
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Breakaway
  • 8 Positions
Search Keywords:
51462564
IN STOCK: 3,514
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
4800
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.034
$1.034
25
$0.940
$23.500
1,000
$0.635
$635.000
2,500
$0.622
$1,555.000
4,800
$0.611
$2,932.800
9,600
$0.599
$5,750.400
14,400
$0.590
$8,496.000
19,200 +
$0.581
$11,155.200
Older Equivalent
5-146268-4
5-146268-4
VIEW PRODUCT
Tools/3D Models