5-146256-5
TE Connectivity / AMP BrandConnector Header Through Hole 10 position 0.100" (2.54mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-146256-5
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
320
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The 5-146256-5 is a 10-way 2-row MOD II Board-to-board Header with gold-plated phosphor bronze contacts. The board-to-board connector comes with black thermoplastic housing, board standoff and tin-plated solder tail.
30VAC Voltage
UL94V-0 Flammability rating
3A Contact current rating
-65 to 105°C Operating temperature range
Applications
Industrial
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 10
- Mating Post Length = 5.84 mm
Search Keywords:
51462565
Possible Replacement options available. See Alternatives
IN STOCK:
22,471
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.137
$28.425
320
$0.568
$181.760
640
$0.553
$353.920
1,280
$0.538
$688.640
2,560
$0.530
$1,356.800
5,120
$0.524
$2,682.880
7,680
$0.519
$3,985.920
10,240
+
$0.514
$5,263.360
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1761608-3
IDC LOW PRO HDR 10P VERT SHT L
3296W-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
94HAB16WT
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
HTSW-103-23-L-D
.100" High-Temp Terminal Strip
ERA-6AEB4992V
Res Thin Film 0805 49.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R