Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-146261-4
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
320
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
08 MODII HDR DRST B/A .100CL LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 8
- Mating Post Length = 5.84 mm
Search Keywords:
51462614
IN STOCK:
1,600
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1600
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
25
$0.839
$20.975
500
$0.709
$354.500
1,000
$0.702
$702.000
1,600
$0.693
$1,108.800
3,200
$0.683
$2,185.600
4,800
$0.676
$3,244.800
6,400
+
$0.628
$4,019.200
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
2-1445053-4
MICRO MNL HDR ASSY S/ROW LF
747080-2
Connector Latch Block For D-Sub Connectors Series AMPLIMITE HDE, HDF, HDP
3-520406-2
Quick Disconnect Terminal - Ultra-Fast Plus FASTON 250 Series - Female Quick Disconnect.
5745191-1
50 RCPT SP/MS STD
NJ3FP6C
Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - nickel metal housin...