5-146268-4
TE Connectivity / AMP BrandHEADER ASSEMBLY, MOD , BREAKAWAY,DOUBLE ROW, .100 X.100 CL , VERTICAL, WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERATURE
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-146268-4
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
320
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
HEADER ASSEMBLY, MOD , BREAKAWAY,DOUBLE ROW, .100 X.100 CL , VERTICAL, WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERATURE
Search Keywords:
51462684
This product is discontinued, but still in stock
IN STOCK:
4,240
Can Ship immediately
Minimum Order:
320
Multiple:
320
Quantity
Unit Price
Ext. Price
320
$0.585
$187.200
640
$0.558
$357.120
1,280
$0.546
$698.880
1,600
$0.538
$860.800
3,200
$0.529
$1,692.800
4,800
$0.521
$2,500.800
6,400
+
$0.513
$3,283.200
Product Guides