Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-146269-8
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
16 MODII HDR DRST B/A 100 W/HD
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 16
- Mating Post Length = 5.84 mm
Search Keywords:
51462698
IN STOCK:
6,395
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.75
$37.500
250
$2.32
$580.000
500
$2.25
$1,125.000
1,000
$2.07
$2,070.000
2,000
$2.05
$4,100.000
3,000
$2.02
$6,060.000
4,000
+
$2.00
$8,000.000
Tools/3D Models
Product Guides