Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-146274-2
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
02 MODII HDR SRST B/A .100CL
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 2
- Mating Post Length = 8.08 mm
Search Keywords:
51462742
IN STOCK:
42,803
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1156
$57.800
2,500
$0.1025
$256.250
5,000
$0.1004
$502.000
7,500
$0.0989
$741.750
10,000
$0.0979
$979.000
25,000
$0.0969
$2,422.500
50,000
$0.0960
$4,800.000
100,000
+
$0.0950
$9,500.000
Tools/3D Models