help desk software
DATA SHEET

5-146274-3

TE Connectivity / AMP Brand

03 MODII HDR SRST B/A .100CL .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-146274-3
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
540
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
03 MODII HDR SRST B/A .100CL
Product Highlights:
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Breakaway
  • 3 Positions
Search Keywords:
51462743
IN STOCK: 57,355
Can Ship immediately
MOQ for In Stock Qty:
540
MOQ for out of Stock Qty:
16200
Multiple:
540
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
540
$0.1488
$80.352
2,700
$0.1363
$368.010
7,560
$0.1346
$1,017.576
10,260
$0.1327
$1,361.502
16,200
$0.1307
$2,117.340
32,400
$0.1294
$4,192.560
48,600
$0.1281
$6,225.660
64,800 +
$0.1268
$8,216.640
Older Equivalent
4-103321-5
4-103321-5
VIEW PRODUCT
Tools/3D Models
Product Guides