help desk software

5-146280-3

TE Connectivity / AMP Brand

Board-To-Board Connector - 2.54 mm - 3 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 Rows. .. see full description

  • RoHS Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-146280-3
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
540
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The 5-146280-3 is a 3-position 1-row Breakaway Header with pin type gold-plated phosphor copper alloy square contacts and black glass-filled LCP (liquid crystal polymer) housing. The AMPMODU Mod II series through-hole vertical header is suitable for use with printed circuit board.
Search Keywords:
51462803
IN STOCK: 38,742
Can Ship immediately
MOQ for In Stock Qty:
540
MOQ for out of Stock Qty:
10800
Multiple:
540
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2400
$0.2400
540
$0.2182
$117.8280
2,700
$0.1964
$530.2800
5,400
$0.1944
$1,049.7600
7,560
$0.1925
$1,455.3000
10,800
$0.1906
$2,058.4800
21,600
$0.1887
$4,075.9200
32,400
$0.1868
$6,052.3200
43,200 +
$0.1849
$7,987.6800