Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-146281-3
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
540
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 5-146281-3 is a high-quality HDR ASSY, MOD II, BREAKWAY connector that is perfect for various electronic applications. This connector is designed with superior durability and reliability in mind, ensuring a long-lasting and secure connection. With its breakaway feature, it offers added convenience and ease of use. Upgrade your electronic projects with the TE Connectivity / AMP Brand part 5-146281-3 for a secure and efficient connection solution.
Search Keywords:
51462813
Possible Replacement options available. See Alternatives
IN STOCK:
10,532
Ships today, if you order in
Minimum Order:
540
Multiple:
540
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
540
$0.2407
$129.978
1,080
$0.2167
$234.036
2,700
$0.2083
$562.410
5,400
$0.2052
$1,108.080
7,560
$0.2021
$1,527.876
10,260
$0.1991
$2,042.766
15,120
$0.1961
$2,965.032
25,380
+
$0.1931
$4,900.878
Tools/3D Models