Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-146282-2
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
02 MODII HDR SRST B/A .100CL
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 2
- Mating Post Length = 5.84 mm
Search Keywords:
51462822
IN STOCK:
43,509
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1688
$84.400
2,500
$0.1527
$381.750
5,000
$0.1504
$752.000
7,500
$0.1482
$1,111.500
10,000
$0.1450
$1,450.000
25,000
$0.1397
$3,492.500
50,000
$0.1164
$5,820.000
100,000
+
$0.1009
$10,090.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
5177984-4
0.8FH,P05H.5,100,08/Sn,TU
5747150-7
D Sub Connector - DB9 - Size 1 - 9 Contacts - Receptacle - Solder - Metal Shell - AMPLIMIT...
OACM-5H
Solid State Relay 20mA 8V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
1954980
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
767163472GP
15 Resistor Isolated Network - 4.7 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg