help desk software
DATA SHEET

5-1478762-1

TE Connectivity / AMP Brand

Metal backshell 9 way Top Entry-KIT .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1478762-1
RoHS:
Yes
HTS:
8538908180
COO:
DK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
1
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
N/A
The TE Connectivity / AMP Brand part 5-1478762-1 is a metal backshell kit designed for top entry applications with 9-way connectors. This durable and sturdy backshell helps to provide additional protection and strain relief for cables in various industrial and electrical applications. Its top entry design allows for easy and efficient installation. With its high-quality construction, this backshell ensures reliable and secure connections, making it an ideal choice for demanding environments.
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Straight
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 4.00 - 13.00 mm
  • Number of Positions = 9
Search Keywords:
514787621
IN STOCK: 702
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.74
$48.700
25
$6.60
$165.000
50
$6.34
$317.000
100
$6.08
$608.000
250
$5.86
$1,465.000
500
$5.78
$2,890.000
1,000 +
$5.69
$5,690.000
Tools/3D Models