help desk software

5-1478762-3

TE Connectivity / AMP Brand

Metal backshell 25 way Top Ent .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1478762-3
RoHS:
Yes
HTS:
8538908180
COO:
DK
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
3
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
53.2 x 14.6 mm
Metal backshell 25 way Top Ent
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Straight
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 4.00 - 13.00 mm
  • Number of Positions = 25
Search Keywords:
514787623
IN STOCK: 709
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.60
$48.000
25
$8.57
$214.250
50
$8.16
$408.000
100
$8.08
$808.000
250
$8.00
$2,000.000
500
$7.92
$3,960.000
1,000 +
$7.84
$7,840.000