5-1478996-6
TE Connectivity / AMP BrandSTRAIN RELIEF SLEEVES (BOOTS) FOR R/F COAX CONNECTORS CABLE GROUPS RG174,RG58,RG59 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1478996-6
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Boot
Dimension:
37.8 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
STRAIN RELIEF SLEEVES (BOOTS) FOR R/F COAX CONNECTORS CABLE GROUPS RG174,RG58,RG59
Product Highlights:
- Connector - RF
- Accessory Type = Strain Relief Boot
- Coaxial Cable Type (RG/U or Mfg.) = 140, 59B, 62A, Raychem 9524A1311, Raychem 9524A1811, URM 70, URM 90
- Body Style = Straight
- Not Surface Mountable
Search Keywords:
514789966
This product is discontinued, but still in stock
IN STOCK:
13,823
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.500
$50.000
200
$0.473
$94.600
300
$0.426
$127.800
400
+
$0.374
$149.600
Product Guides
CUSTOMERS
ALSO BOUGHT
3-100525-2
Z-PACK M.CODING KEY
OY274KE
Res Ceramic Composition 270K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
PN10-10F-D
Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, bulk package.
EKZE800ELL331MK25S
Cap Aluminum Lytic 330uF 80V 20% (12.5 X 25mm) Radial 5mm 1250mA 5000h 105°C Bulk
4-100103-0
40P.A/L.STRAIN REL.