help desk software
DATA SHEET

5148003-5

TE Connectivity / AMP Brand

ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5148003-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tray
Type:
DIN 41612
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO
Search Keywords:
51480035
IN STOCK: 0
On Order:
420   can ship 1/6/25 
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
105
Multiple:
21
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
21
$14.81
$311.010
42
$14.58
$612.360
63
$14.37
$905.310
105
$14.15
$1,485.750
210
$8.71
$1,829.100
315
$6.89
$2,170.350
420 +
$6.76
$2,839.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models