Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5148020-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
DIN 41612
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
ASSY,PIN,EURO,"C/2",L-FREE,48
Search Keywords:
51480205
IN STOCK:
140
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.41
$42.050
30
$6.96
$208.800
60
$6.88
$412.800
120
$6.25
$750.000
270
$6.22
$1,679.400
510
$6.19
$3,156.900
1,020
+
$5.22
$5,324.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS