help desk software
DATA SHEET

5148057-5

TE Connectivity / AMP Brand

ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5148057-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
PRESS FIT
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5148057-5 is a European-style Eurocard receptacle assembly designed for Type C applications. This high-quality lead-free assembly is built to meet industry standards for reliability and performance. It provides a secure and efficient connection for Eurocard applications, ensuring seamless data transmission and electrical continuity. With its durable construction and excellent signal integrity, this assembly is a trusted choice for various electronic devices and systems.
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords:
51480575
IN STOCK: 1,100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.93
$54.650
25
$9.19
$229.750
50
$8.60
$430.000
100
$8.09
$809.000
150
$7.76
$1,164.000
300
$7.48
$2,244.000
450
$7.27
$3,271.500
600 +
$6.88
$4,128.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models