Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5148292-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
28
Package Type:
Tray
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
PRESS FIT
Operating Temperature:
N/A
ASSY,RECEPTACLE,EUROCARD,TYPE
Product Highlights:
- Receptacle
- Number of Positions = 96
- PCB Mount Angle = Right Angle
- Yes PCB Retention Feature
- ACTION (Compliant) Press-fit Posts
Search Keywords:
51482925
IN STOCK:
5
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.87
$39.350
25
$6.95
$173.750
50
$6.65
$332.500
100
$6.55
$655.000
140
$6.45
$903.000
280
$6.35
$1,778.000
420
$6.26
$2,629.200
560
+
$6.16
$3,449.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
650908-5
096 EURO TYPE R PIN ST ASSY
5650908-5
ASSY,PIN,EUROCARD,TYPE R,LEAD-
4-1393659-5
V42254B1202R960=PC612 MESSERLE
1-650909-4
Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole Box
650909-5
096 EURO TYPE R PIN AP ASSY
650889-5
096 EURO TYPE R PIN AP ASSY
5650889-5
ASSY,PIN,EUROCARD,TYPE R,LEAD-
5650470-5
DIN 41612 Connector - Eurocard Type R Series - 96 Contacts - Header - 2.54 mm - 3 Row - a ...
650470-5
096 EURO TYPE R PIN ST ASSY