help desk software
DATA SHEET

5148452-5

TE Connectivity / AMP Brand

ASSY,RECPT,ENH.TYPE C,EUROCARD,L-FREE,5 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5148452-5
RoHS:
Yes
HTS:
8538904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Type:
Backplane
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
160
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
ASSY,RECPT,ENH.TYPE C,EUROCARD,L-FREE,5
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 160
  • Number of Rows = 5
  • Vertical Mount Angle
  • DIN Level = II
Search Keywords:
51484525
IN STOCK: 19
Can Ship immediately
MOQ for out of Stock Qty:
100
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.19
$28.190
25
$18.28
$457.000
50
$17.79
$889.500
100
$17.31
$1,731.000
200
$17.14
$3,428.000
300
$16.97
$5,091.000
400 +
$16.80
$6,720.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models