Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-160430-6
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
3.84 mm²
Stud Size:
N/A
Wire Size:
15-20 AWG
Color:
N/A
Operating Temperature:
N/A
187 FASTON REC 20-16 AWG TPBZ
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords:
51604306
IN STOCK:
9,835
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
6000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1452
$36.300
1,000
$0.1289
$128.900
2,500
$0.1181
$295.250
6,000
$0.1120
$672.000
12,000
$0.1060
$1,272.000
18,000
$0.1049
$1,888.200
24,000
+
$0.1039
$2,493.600
Tools/3D Models