Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1611457-7
Alias/AKA:
4000-20C02K999
RoHS:
Yes
HTS:
8504314035
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Power Rating:
20 VA
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 5-1611457-7 is a high-quality transformer designed for various electrical applications. With a short description of 4000-20C02K999, this transformer offers excellent performance and reliability. Its compact design allows for easy installation in different electronic devices and systems. Designed to meet industry standards, this transformer provides efficient power conversion and ensures stable electrical output. Choose the TE Connectivity / AMP Brand part 5-1611457-7 transformer for your electrical needs and experience the benefits of its advanced technology and superior engineering.
Product Highlights:
- 4000-Class II [UL 1585] Series
- Primary Voltage = 120 VAC
- Secondary Voltage = 12 VAC
- Transformer Rating = 20 VA
- Size = 19.05 [3/4]
Search Keywords:
516114577
This product is discontinued, but still in stock
IN STOCK:
309
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$22.81
$45.620
10
$20.20
$202.000
38
$18.49
$702.620
75
$17.50
$1,312.500
113
$17.24
$1,948.120
150
+
$16.98
$2,547.000
Product Guides