help desk software
DATA SHEET

5-1614883-7

TE Connectivity / AMP Brand

CPF 0805 560R 0.1% 25PPM 5K RL .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1614883-7
Alias/AKA:
CPF0805B560RE
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
CPF 0805 560R 0.1% 25PPM 5K RL
Product Highlights:
  • Fixed Resistor
  • Resistor Type = Precision Resistor
  • Resistance Selection = <1K ?
  • Resistance = 560 ?
  • Power Rating = .10 W
Search Keywords:
516148837
IN STOCK: 5,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0925
$462.500
10,000
$0.0911
$911.000
25,000
$0.0874
$2,185.000
50,000
$0.0796
$3,980.000
100,000
$0.0752
$7,520.000
150,000
$0.0741
$11,115.000
250,000 +
$0.0698
$17,450.000
Tools/3D Models