Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1618112-2
Alias/AKA:
WUV-240DC
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Protective Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
240 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Flange Mount
WUV-240DC=UNDERVOLTAGE RELAY -
Product Highlights:
- WUVDC Series
- Protective Relay
- DC Actuating System
- Input Voltage = 240 VDC
- Undervoltage Protection Function
Search Keywords:
516181122
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2
$2,790.52
$5,581.040
3
$1,963.70
$5,891.100
4
$1,519.28
$6,077.120
5
+
$1,488.90
$7,444.500
Product Guides