Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1618112-3
Alias/AKA:
WUV-24DC
RoHS:
No
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Protective Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Flange Mount
WUV-24DC=RELAY, UNDERVOLTAGE
Product Highlights:
- WUVDC Series
- Protective Relay
- DC Actuating System
- Input Voltage = 24 VDC
- Undervoltage Protection Function
Search Keywords:
516181123
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$1,293.53
$1,293.530
30
+
$1,265.09
$37,952.700
Product Guides