Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1622820-8
Alias/AKA:
352068KJT
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Resistance Value:
68 KOhm
Power Rating:
1 W
Tolerance:
5 %
Case Size:
2512
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
N/A
Packaging:
Tape and Reel
3520 68K 5%
Product Highlights:
- 3520 Series
- Resistance Selection = K ?
- Resistance = 68K ?
- Power Rating = 1.00 W
- Tolerance = 5 %
Search Keywords:
516228208
IN STOCK:
0
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0587
$234.800
8,000
$0.0562
$449.600
12,000
$0.0553
$663.600
28,000
$0.0531
$1,486.800
52,000
$0.0523
$2,719.600
100,000
$0.0510
$5,100.000
152,000
$0.0502
$7,630.400
252,000
+
$0.0483
$12,171.600
Tools/3D Models
Product Guides