Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5171637-3
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
16-20 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
9.5 A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 5171637-3 is a high-quality MINI U-M-N-L SOCKET CONT AU. This component is designed to provide a secure and reliable connection for various electronic applications. With its compact design and durable construction, it is an ideal solution for applications requiring a strong and stable connection. The socket features gold-plated contacts for enhanced conductivity and resistance to corrosion. Whether used in telecommunications, automotive, or consumer electronics, this MINI U-M-N-L SOCKET CONT AU ensures optimal performance and longevity.
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Socket
- Strip
- Wire Range = 0.50-1.40² [20-16] mm [AWG], (2) 0.50-0.60² [(2) 20] mm [AWG]
Search Keywords:
51716373
IN STOCK:
35,778
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
4000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5707
$28.535
1,000
$0.4030
$403.000
2,500
$0.3970
$992.500
4,000
$0.3503
$1,401.200
8,000
$0.3450
$2,760.000
12,000
$0.3399
$4,078.800
16,000
+
$0.3348
$5,356.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
EP501A
Power Barrel Connector Plug - 2.10mm ID (0.083") - 5.50mm OD (0.217") - 5A - 12VDC - Free ...
4-796634-1
Terminal Block Connectors - Screw - Pluggable Terminal Blocks
BR05-FW
Conn Relay Socket SKT 5 POS Crimp ST Cable Mount
42J470E
Res Wirewound 470 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
301-1C-S-R1-12VDC
Automative Plug-in Relay - SPDT - 1 Form C - 35A - 12VDC Coil - Provided With Resistor - S...