Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1735480-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
0.8FH,R17H.5,040,08/Sn,TU
Product Highlights:
- Connector Type = Receptacle
- Number of Positions = 40
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 17.00 mm, 18.00 mm, 19.00 mm, 20.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
517354801
IN STOCK:
1,138
Ships today, if you order in
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
330
Multiple:
22
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
22
$2.73
$60.060
66
$2.63
$173.580
110
$2.52
$277.200
264
$2.48
$654.720
330
$2.44
$805.200
660
$2.41
$1,590.600
990
$2.37
$2,346.300
1,320
+
$2.33
$3,075.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5084614-1
0.8FH,P05H.5,040,30/Sn,TU
5084615-1
0.8FH,P06H.5,040,30/Sn,TU
5177984-1
0.8FH,P05H.5,040,08/Sn,TU
1-5177986-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD T/R
2-5177986-1
0.8FH,P07H.5,040,08/Sn,TR,SC
3-5177986-1
0.8FH,P08H.5,040,08/Sn,TR,SC
5-5177986-1
0.8FH,P05H.5,040,30/Sn,TR,SC
5177986-1
0.8FH,P05H.5,040,08/Sn,TR,SC
5179029-1
0.8FH,P06H.5,040,08/Sn,TU
1-5179030-1
0.8FH,P07H.5,040,30/Sn,TU
2-5179030-1
0.8FH,P07H.5,040,30/Sn,TU,SC
5179030-1
0.8FH,P07H.5,040,08/Sn,TU
5179031-1
0.8FH,P08H.5,040,08/Sn,TU
6123001-1
0.8FH,P08H.5,040,30/Sn,TR,SC
6123002-1
0.8FH,P08H.5,040,30/Sn,TU