help desk software
DATA SHEET

5-1735480-2

TE Connectivity / AMP Brand

Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1735480-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Tube
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
Product Highlights:
  • With Contacts
  • Housing Gender = Receptacle
  • 60 Positions
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 17.00 mm, 18.00 mm, 19.00 mm, 20.00 mm
Search Keywords:
517354802
IN STOCK: 960
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
240
Multiple:
16
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
16
$4.37
$69.920
64
$4.30
$275.200
112
$4.24
$474.880
240
$4.18
$1,003.200
480
$4.11
$1,972.800
720
$4.05
$2,916.000
960 +
$3.99
$3,830.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models