Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1735480-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tube
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
120
Maximum Voltage Rating:
N/A
Termination Method:
Solder
0.8FH,R17H.5,120,08/Sn,TU
Search Keywords:
517354805
IN STOCK:
2,038
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
120
Multiple:
8
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
8
$12.53
$100.240
32
$11.76
$376.320
56
$11.35
$635.600
120
$11.00
$1,320.000
240
$10.73
$2,575.200
360
$10.46
$3,765.600
480
+
$9.90
$4,752.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5084614-5
0.8FH,P05H.5,120,30/Sn,TU
5084615-5
0.8FH,P06H.5,120,30/Sn,TU
5177984-5
0.8FH,P05H.5,120,08/Sn,TU
5177986-5
0.8FH,P05H.5,120,08/Sn,TR,SC
1-5177986-5
0.8FH,P06H.5,120,08/Sn,TR,SC
2-5177986-5
0.8FH,P07H.5,120,08/Sn,TR,SC
3-5177986-5
0.8FH,P08H.5,120,08/Sn,TR,SC
5-5177986-5
0.8FH,P05H.5,120,30/Sn,TR,SC
6-5177986-5
0.8FH,P06H.5,120,30/Sn,TR,SC
5179029-5
0.8FH,P06H.5,120,08/Sn,TU
5179030-5
0.8FH,P07H.5,120,08/Sn,TU
1-5179030-5
0.8FH,P07H.5,120,30/Sn,TU
5179031-5
0.8FH,P08H.5,120,08/Sn,TU
5179230-5
0.8FH,P05H.5,120,08/Sn,TU,SC
6123001-5
0.8FH,P08H.5,120,30/Sn,TR,SC
6123002-5
0.8FH,P08H.5,120,30/Sn,TU
4-5179230-5
0.8FH,P07H.5,120,08/Sn,TU,SC
6-5179230-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Tube