Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1735480-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
7
Package Type:
Tube
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
140
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
0.8FH,R17H.5,140,08/Sn,TU
Product Highlights:
- Housing Gender = Receptacle
- 140 Positions
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 17.00 mm, 18.00 mm, 19.00 mm, 20.00 mm
- Gold (8) Contact Plating, Mating Area, Material
Search Keywords:
517354806
IN STOCK:
198
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
420
Multiple:
7
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
7
$7.48
$52.360
105
$6.83
$717.150
252
$6.73
$1,695.960
420
$6.63
$2,784.600
840
$6.53
$5,485.200
1,260
$6.43
$8,101.800
1,680
+
$6.33
$10,634.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5084614-6
0.8FH,P05H.5,140,30/Sn,TU
5084615-6
0.8FH,P06H.5,140,30/Sn,TU
5177984-6
0.8FH,P05H.5,140,08/Sn,TU
5177986-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST Top Entry SMD T/R
1-5177986-6
0.8FH,P06H.5,140,08/Sn,TR,SC
2-5177986-6
0.8FH,P07H.5,140,08/Sn,TR,SC
3-5177986-6
0.8FH,P08H.5,140,08/Sn,TR,SC
5-5177986-6
0.8FH,P05H.5,140,30/Sn,TR,SC
6-5177986-6
0.8FH,P06H.5,140,30/Sn,TR,SC
5179029-6
0.8FH,P06H.5,140,08/Sn,TU
5179030-6
0.8FH,P07H.5,140,08/Sn,TU
1-5179030-6
0.8FH,P07H.5,140,30/Sn,TU
5179031-6
0.8FH,P08H.5,140,08/Sn,TU
6-5179230-6
0.8FH,P08H.5,140,08/Sn,TU,SC
6123001-6
0.8FH,P08H.5,140,30/Sn,TR,SC
6123002-6
0.8FH,P08H.5,140,30/Sn,TU