help desk software
DATA SHEET

5174339-5

TE Connectivity / AMP Brand

AMPLIMITE 050 SRS CONTACT .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5174339-5
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
N/A
Number of Contacts:
68
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
AMPLIMITE 050 SRS CONTACT
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 68
  • Shielded
  • Without Mating Connector Lock
Search Keywords:
51743395
IN STOCK: 327
Ships today, if you order in
MOQ for out of Stock Qty:
123
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.60
$26.600
25
$19.72
$493.000
50
$18.98
$949.000
123
$18.22
$2,241.060
245
$18.04
$4,419.800
368
$17.86
$6,572.480
490 +
$17.68
$8,663.200
Tools/3D Models