Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5175474-8
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tray
Type:
High Density
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
68
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 85 °C
CHAMP 050 B/B REC H W/LEG 68P
Search Keywords:
51754748
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$17.27
$86.350
25
$13.94
$348.500
80
$13.51
$1,080.800
160
$13.10
$2,096.000
320
$12.97
$4,150.400
560
$12.90
$7,224.000
1,040
+
$12.84
$13,353.600
Please Note:
Item may be subject to tariff fee if shipping within the United States