help desk software

5-1761182-6

TE Connectivity / Amp Brand

16 SDL SE RCPT ASSY .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5-1761182-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
SDL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
RCP
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-20 to 80 °C
16 SDL SE RCPT ASSY
Product Highlights:
  • Connector
  • Receptacle
  • Receptacle Configuration = Standard
  • Number of Conductors = 16
  • Keying = E
Search Keywords:
517611826
IN STOCK: 1,482
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.669
$9.669
5
$8.790
$43.950
25
$7.440
$186.000
84
$7.180
$603.120
168
$7.150
$1,201.200
252
$7.110
$1,791.720
504
$7.080
$3,568.320
1,008 +
$7.040
$7,096.320
Please Note: Item may be subject to tariff fee if shipping within the United States