Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177983-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
The 5177983-2 is a reliable and high-quality receptacle assembly designed specifically for the FH0.8mm pitch B-T-B connector. With a 5H type configuration and a 0.5-inch boss length, this assembly offers excellent connectivity and durability. It is ideal for applications requiring a secure and efficient connection, ensuring optimal performance in various industries. Invest in this TE Connectivity / AMP Brand part for seamless and reliable electrical connections.
Product Highlights:
- Receptacle
- Number of Positions = 60
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51779832
IN STOCK:
1,164
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
1200
Multiple:
16
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
16
$8.16
$130.560
256
$8.03
$2,055.680
512
$7.91
$4,049.920
1,200
$7.79
$9,348.000
2,400
$3.98
$9,552.000
3,600
$2.71
$9,756.000
4,800
+
$2.66
$12,768.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-2
0.8FH,P05H.5,060,08/Sn,TU
5177986-2
0.8FH,P05H.5,060,08/Sn,TR,SC
5084614-2
0.8FH,P05H.5,060,30/Sn,TU
1-5177986-2
0.8FH,P06H.5,060,08/Sn,TR,SC
2-5177986-2
0.8FH,P07H.5,060,08/Sn,TR,SC
5-5177986-2
0.8FH,P05H.5,060,30/Sn,TR,SC
5084615-2
0.8FH,P06H.5,060,30/Sn,TU
5179029-2
0.8FH,P06H.5,060,08/Sn,TU
5179030-2
0.8FH,P07H.5,060,08/Sn,TU
1-5179030-2
0.8FH,P07H.5,060,30/Sn,TU
3-5177986-2
0.8FH,P08H.5,060,08/Sn,TR,SC
5179031-2
0.8FH,P08H.5,060,08/Sn,TU
6123001-2
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R
6123002-2
0.8FH,P08H.5,060,30/Sn,TU