help desk software
DATA SHEET

5177983-3

TE Connectivity / AMP Brand

PCB Mount Receptacle - Vertical - Board-to-Board - 80 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Surface Mount - Natural Color. .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177983-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
80
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
The 5177983-3 from TE Connectivity / AMP Brand is board-to-board vertical PCB mount receptacle with 80 position, 2 rows and 0.031" (0.80mm) pitch. This is natural color receptacle with board guide. Dimensions of this receptacle are: 37.8 L x 6 W x 3.75 H mm. Operating temperature range is from -40 to 125 °C ( -40 to 257 °F ).
Product Highlights:
  • Receptacle
  • Number of Positions = 80
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
  • Gold (8) Contact Mating Area Plating Material
Search Keywords:
51779833
IN STOCK: 1,785
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
450
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.360
$21.800
100
$3.559
$355.900
250
$3.483
$870.750
450
$3.448
$1,551.600
900
$3.414
$3,072.600
1,350
$3.380
$4,563.000
1,800 +
$3.346
$6,022.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models