Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177983-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R05H.5,100,08/Sn,TU
Product Highlights:
- Receptacle
- Number of Positions = 100
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51779834
IN STOCK:
4,130
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.37
$26.850
100
$4.19
$419.000
250
$4.13
$1,032.500
375
$3.99
$1,496.250
750
$3.65
$2,737.500
1,125
$3.45
$3,881.250
1,500
+
$3.33
$4,995.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
2-5179230-4
0.8FH,P06H.5,100,08/Sn,TU,SC
1-5177986-4
0.8FH,P06H.5,100,08/Sn,TR,SC
5084615-4
0.8FH,P06H.5,100,30/Sn,TU
1-5179030-4
0.8FH,P07H.5,100,30/Sn,TU
2-5177986-4
0.8FH,P07H.5,100,08/Sn,TR,SC
3-5177986-4
0.8FH,P08H.5,100,08/Sn,TR,SC
5179030-4
0.8FH,P07H.5,100,08/Sn,TU
5179031-4
0.8FH,P08H.5,100,08/Sn,TU
6-5177986-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD T/R
5-5177986-4
0.8FH,P05H.5,100,30/Sn,TR,SC
5084614-4
0.8FH,P05H.5,100,30/Sn,TU
5177984-4
0.8FH,P05H.5,100,08/Sn,TU
5177986-4
0.8FH,P05H.5,100,08/Sn,TR,SC
5179029-4
0.8FH,P06H.5,100,08/Sn,TU
5179230-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube
6123001-4
0.8FH,P08H.5,100,30/Sn,TR,SC
6123002-4
0.8FH,P08H.5,100,30/Sn,TU