Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177984-6
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
350
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
140
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
The TE Connectivity / AMP Brand part 5177984-6 is a plug assembly designed for use with the FH 0.8mm pitch B-T-B connector system. This plug assembly features a 5H type design with a 0.5 boss length, making it compatible with specific applications that require this configuration. The high-quality construction and reliable performance make this plug assembly a perfect choice for various electronic and electrical connectivity needs.
Product Highlights:
- Plug
- Number of Positions = 140
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 9.00 mm, 13.00 mm, 17.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51779846
IN STOCK:
2,161
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
525
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$7.154
$35.770
100
$5.402
$540.200
250
$5.108
$1,277.000
525
$4.628
$2,429.700
1,050
$4.365
$4,583.250
1,575
$4.321
$6,805.575
2,100
+
$4.278
$8,983.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-6
0.8FH,R05H.5,140,08/Sn,TU
5177985-6
0.8FH,R05H.5,140,08/Sn,TR,SC
6123000-6
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD Tube
5-5179009-6
0.8FH,R09H.5,140,08/Sn,TU
5-5179010-6
0.8FH,R13H.5,140,08/Sn,TU
5-5179180-6
0.8FH,R09H.5,140,08/Sn,TR,SC
5084613-6
0.8FH,R09H.5,140,30/Sn,TU
5353999-6
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD T/R
7-5179180-6
0.8FH,R09H.5,140,30/Sn,TR,SC
5-1735480-6
0.8FH,R17H.5,140,08/Sn,TU
5-5179233-6
0.8FH,R13H.5,140,08/Sn,TU,SC
5-6123212-6
0.8FH,R13H.5,140,30/Sn,TU
5084616-6
0.8FH,R13H.5,140,08/Sn,TR,SC
5084618-6
0.8FH,R13H.5,140,30/Sn,TR,SC
1735482-6
0.8FH,R17H.5,140,08/Sn,TR,SC
2-1735482-6
Conn Board to Board RCP 140 POS 0.8mm Solder ST Top Entry SMD T/R
7-1735480-6
Conn Board to Board RCP 140 POS 0.8mm Solder ST Top Entry SMD Tube
1735481-6
0.8FH,R17H.5,140,08/Sn,TU,SC
2-1735481-6
Conn Board to Board RCP 140 POS 0.8mm Solder ST SMD Tube