Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177984-8
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
160
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P05H.5,160,08/Sn,TU
Product Highlights:
- Plug
- Number of Positions = 160
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 9.00 mm, 13.00 mm, 17.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51779848
IN STOCK:
382
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
450
Multiple:
6
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
6
$8.96
$53.760
102
$8.71
$888.420
252
$8.58
$2,162.160
450
$8.46
$3,807.000
900
$8.33
$7,497.000
1,350
$8.20
$11,070.000
1,800
+
$8.08
$14,544.000
Tools/3D Models
Product Guides
Accessories
5177983-8
0.8FH,R05H.5,160,08/Sn,TU
5179229-8
0.8FH,R05H.5,160,08/Sn,TU,SC
5177985-8
0.8FH,R05H.5,160,08/Sn,TR,SC
5-5179009-8
0.8FH,R09H.5,160,08/Sn,TU
5-5179010-8
0.8FH,R13H.5,160,08/Sn,TU
5-6123212-8
0.8FH,R13H.5,160,30/Sn,TU
5084613-8
0.8FH,R09H.5,160,30/Sn,TU
5084616-8
0.8FH,R13H.5,160,08/Sn,TR,SC
5084618-8
Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST Top Entry SMD T/R
5-1735480-8
0.8FH,R17H.5,160,08/Sn,TU
7-1735480-8
Conn Board to Board RCP 160 POS 0.8mm Solder ST SMD Box/Tube
1735481-8
0.8FH,R17H.5,160,08/Sn,TU,SC
1735482-8
0.8FH,R17H.5,160,08/Sn,TR,SC
2-1735481-8
0.8FH,R17H.5,160,30/Sn,TU,SC
2-1735482-8
0.8FH,R17H.5,160,30/Sn,TR,SC