Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177984-9
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
180
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P05H.5,180,08/Sn,TU
Product Highlights:
- Housing Gender = Plug
- 180 Positions
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 9.00 mm, 13.00 mm, 17.00 mm
- Gold (8) Contact Plating, Mating Area, Material
Search Keywords:
51779849
IN STOCK:
558
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
450
Multiple:
6
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
6
$10.07
$60.420
102
$9.78
$997.560
252
$9.63
$2,426.760
450
$9.49
$4,270.500
900
$9.34
$8,406.000
1,350
$9.20
$12,420.000
1,800
+
$9.07
$16,326.000
Tools/3D Models
Product Guides