Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177985-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R05H.5,040,08/Sn,TR,SC
Product Highlights:
- Receptacle
- Number of Positions = 40
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51779851
IN STOCK:
3,265
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.01
$20.100
250
$1.15
$287.500
500
$1.13
$565.000
750
$1.12
$840.000
1,500
$1.10
$1,650.000
2,250
$1.08
$2,430.000
3,000
+
$1.07
$3,210.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-1
0.8FH,P05H.5,040,08/Sn,TU
5177986-1
0.8FH,P05H.5,040,08/Sn,TR,SC
5-5177986-1
0.8FH,P05H.5,040,30/Sn,TR,SC
1-5177986-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD T/R
1-5179030-1
0.8FH,P07H.5,040,30/Sn,TU
2-5177986-1
0.8FH,P07H.5,040,08/Sn,TR,SC
5084615-1
0.8FH,P06H.5,040,30/Sn,TU
5179029-1
0.8FH,P06H.5,040,08/Sn,TU
5179030-1
0.8FH,P07H.5,040,08/Sn,TU
3-5177986-1
0.8FH,P08H.5,040,08/Sn,TR,SC
5179031-1
0.8FH,P08H.5,040,08/Sn,TU
6123001-1
0.8FH,P08H.5,040,30/Sn,TR,SC
6123002-1
0.8FH,P08H.5,040,30/Sn,TU